DK-10111 | |
---|---|
DigiKey Part Number | 1428-1150-ND |
Manufacturer | |
Manufacturer Product Number | DK-10111 |
Description | DEVELOPMENT KIT FOR ICP-10111 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | ATSMG55, ICP-10111 SmartMotion® Barometric Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Barometric Pressure, Temperature | |
Sensing Range | 30 ~ 110 kPA, -40 ~ 85°C | |
Interface | I2C, USB | |
Sensitivity | ±1,.5 hPA, ±0.4°C | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ATSMG55, ICP-10111 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥810.72000 | ¥810.72 |