RAK12033-0-WB-N | |
---|---|
DigiKey Part Number | 4735-RAK12033-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12033-0-WB-N |
Description | WISBLOCK 6-AXIS ACCELEROMETER SE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | IIM-42652 - Accelerometer, Gyroscope, 6 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IIM-42652 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.34000 | ¥88.34 |