U055-B | |
---|---|
DigiKey Part Number | 2221-U055-B-ND |
Manufacturer | |
Manufacturer Product Number | U055-B |
Description | M5STICKCPLUS SPEAKER 2 HAT (MAX9 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MAX98357 Speaker Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Speaker | |
Utilized IC / Part | MAX98357 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |