K033-C | |
---|---|
DigiKey Part Number | 2221-K033-C-ND |
Manufacturer | |
Manufacturer Product Number | K033-C |
Description | BUGC2 W/ M5STICKC PLUS2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Robot Components Robotics Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | Robot Components | |
Utilized IC / Part | STM32F030F4 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Base, Servo |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.05000 | ¥476.05 |