K131 | |
---|---|
DigiKey Part Number | 2221-K131-ND |
Manufacturer | |
Manufacturer Product Number | K131 |
Description | AIR QUALITY KIT W/ M5STAMPS3(SEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SCD40, SEN55 - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SCD40, SEN55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.26000 | ¥764.26 |