SEN54-SDN-T | |
---|---|
DigiKey Part Number | 1649-SEN54-SDN-T-ND |
Manufacturer | |
Manufacturer Product Number | SEN54-SDN-T |
Description | SENSOR HUMIDITY I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Particulate Matter, Temperature, VOC Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SEN54-SDN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Humidity, Particulate Matter, Temperature, VOC | |
Accuracy | ±4.5% RH | |
Output | I2C | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.58000 | ¥168.58 |
10 | ¥141.33300 | ¥1,413.33 |