A05ZR05ZR28H102A | |
---|---|
DigiKey Part Number | 455-4306-ND |
Manufacturer | |
Manufacturer Product Number | A05ZR05ZR28H102A |
Description | JUMPER 05ZR-8M-P - 05ZR-8M-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥9.90760 | ¥247.69 |
50 | ¥9.68760 | ¥484.38 |
100 | ¥9.24750 | ¥924.75 |
250 | ¥8.36676 | ¥2,091.69 |
500 | ¥7.70606 | ¥3,853.03 |
1,000 | ¥6.60528 | ¥6,605.28 |
3,000 | ¥6.16491 | ¥18,494.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/409/A05ZR05ZR28H51A_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/398/A05ZR05ZR28H305A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/432/A05ZR05ZR28H254A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/432/A05ZR05ZR28H254A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/382/A05ZR05ZR28H152A_tmb.jpg)