A05ZR05ZR28H203A | |
---|---|
DigiKey Part Number | 455-4308-ND |
Manufacturer | |
Manufacturer Product Number | A05ZR05ZR28H203A |
Description | JUMPER 05ZR-8M-P - 05ZR-8M-P 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.76600 | ¥127.66 |
25 | ¥12.22600 | ¥305.65 |
50 | ¥11.95520 | ¥597.76 |
100 | ¥11.41160 | ¥1,141.16 |
250 | ¥10.32464 | ¥2,581.16 |
500 | ¥9.50974 | ¥4,754.87 |
1,000 | ¥8.15119 | ¥8,151.19 |
3,000 | ¥7.60772 | ¥22,823.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/409/A05ZR05ZR28H51A_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/398/A05ZR05ZR28H305A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/432/A05ZR05ZR28H254A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/382/A05ZR05ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/432/A05ZR05ZR28H254A_tmb.jpg)