SEK-SEN5X | |
---|---|
DigiKey Part Number | 1649-SEK-SEN5X-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SEN5X |
Description | EVALUATION KIT FOR SEN5X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SEN5x - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SEK-SEN5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SEN5x | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.32000 | ¥590.32 |