SFA30-D-T | |
---|---|
DigiKey Part Number | 1649-SFA30-D-T-ND |
Manufacturer | |
Manufacturer Product Number | SFA30-D-T |
Description | SENSOR FORMALDEHYDE I2C OUTPUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Formaldehyde (HCHO) Sensor I2C, UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Formaldehyde (HCHO) | |
Accuracy | ±20% | |
Output | I2C, UART | |
Operating Temperature | 0°C ~ 40°C | |
Voltage - Supply | 3.15V ~ 5.5V | |
Current - Supply | 1mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.69000 | ¥431.69 |
10 | ¥359.72000 | ¥3,597.20 |
25 | ¥318.60840 | ¥7,965.21 |
80 | ¥308.33163 | ¥24,666.53 |