ZMOD4410-EVK-HC | |
---|---|
DigiKey Part Number | 1833-ZMOD4410-EVK-HC-ND |
Manufacturer | |
Manufacturer Product Number | ZMOD4410-EVK-HC |
Description | TVOC IAQ INTEGRATED SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ZMOD4410 - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ZMOD4410 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.62000 | ¥858.62 |