ZMOD4410-EVK-HC-WP | |
---|---|
DigiKey Part Number | 800-ZMOD4410-EVK-HC-WP-ND |
Manufacturer | |
Manufacturer Product Number | ZMOD4410-EVK-HC-WP |
Description | WATERPROOF ZMOD4410 EVALUATION K |
Customer Reference | |
Detailed Description | ZMOD4410 - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ZMOD4410 | |
Base Product Number |