ZMOD4410AI1V | |
---|---|
DigiKey Part Number | 1833-1030-ND |
Manufacturer | |
Manufacturer Product Number | ZMOD4410AI1V |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | ZMOD4410AI1V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 2.8mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥30.52800 | ¥305.28 |
25 | ¥27.13240 | ¥678.31 |
40 | ¥25.77575 | ¥1,031.03 |
80 | ¥25.09775 | ¥2,007.82 |
490 | ¥21.02767 | ¥10,303.56 |
980 | ¥19.67103 | ¥19,277.61 |