ISL9001AIRNZ-T | |
---|---|
DigiKey Part Number | ISL9001AIRNZ-TTR-ND - Tape & Reel (TR) ISL9001AIRNZ-TCT-ND - Cut Tape (CT) ISL9001AIRNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9001AIRNZ-T |
Description | IC REG LINEAR 3.3V 300MA 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9001AIRNZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 32 µA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33300 | ¥143.33 |
25 | ¥13.52360 | ¥338.09 |
100 | ¥11.52170 | ¥1,152.17 |
250 | ¥10.81864 | ¥2,704.66 |
500 | ¥9.46628 | ¥4,733.14 |
1,000 | ¥7.84356 | ¥7,843.56 |
2,500 | ¥7.30258 | ¥18,256.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.03212 | ¥42,192.72 |
12,000 | ¥6.76166 | ¥81,139.92 |