RF05VAM1STR | |
---|---|
DigiKey Part Number | RF05VAM1STR-ND - Tape & Reel (TR) RF05VAM1SCT-ND - Cut Tape (CT) RF05VAM1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VAM1STR |
Description | DIODE GEN PURP 100V 500MA TUMD2S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount TUMD2S |
Datasheet | Datasheet |
EDA/CAD Models | RF05VAM1STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2S | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.66746 | ¥667.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56158 | ¥1,684.74 |
6,000 | ¥0.53689 | ¥3,221.34 |
9,000 | ¥0.46435 | ¥4,179.15 |
30,000 | ¥0.45564 | ¥13,669.20 |
75,000 | ¥0.37728 | ¥28,296.00 |
150,000 | ¥0.37148 | ¥55,722.00 |