SCS315AMC | |
---|---|
DigiKey Part Number | SCS315AMC-ND |
Manufacturer | |
Manufacturer Product Number | SCS315AMC |
Description | DIODE SIL CARB 650V 15A TO220FM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 75 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FM | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
50 | ¥43.48240 | ¥2,174.12 |
100 | ¥38.90540 | ¥3,890.54 |
500 | ¥34.32848 | ¥17,164.24 |
1,000 | ¥30.89563 | ¥30,895.63 |
2,000 | ¥28.95036 | ¥57,900.72 |