TO-220-2 Full Pack Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,109 In Stock | 1 : ¥22.49000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 11.5A | 1.8 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 Full Pack | TO-220-F2 | -55°C ~ 175°C | |||
1,596 In Stock | 1 : ¥22.82000 Tube | - | Tube | Active | Standard | 1200 V | 20A | 1.3 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 95 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -40°C ~ 150°C | ||
2,200 In Stock | 1 : ¥8.05000 Tube | - | Tube | Active | Standard | 600 V | 10A | 2 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | ||
14,101 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥3.92632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 25A | 3.4 V @ 25 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 60 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | |||
994 In Stock | 1 : ¥10.92000 Tube | Tube | Active | Standard | 600 V | 30A | 2.15 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220AC Full Pack | -55°C ~ 175°C | |||
366 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Standard | 600 V | 15A | 2.45 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 ns | 15 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -65°C ~ 175°C | |||
337 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Standard | 600 V | 15A | 3.4 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 36 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -65°C ~ 175°C | |||
1,250 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | Schottky | 45 V | 30A | 590 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 45 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FN-2 | 150°C | ||
2,926 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Standard | 600 V | 30A | 2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 30 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -65°C ~ 175°C | |||
1,774 In Stock | 1 : ¥18.14000 Tube | - | Tube | Active | Standard | 1200 V | 10A | 1.1 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 1200 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -40°C ~ 150°C | ||
1,469 In Stock | 1 : ¥21.43000 Tube | - | Tube | Active | Standard | 1200 V | 10A | 1.33 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 310 ns | 100 µA @ 1000 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -40°C ~ 150°C | ||
1,060 In Stock | 1 : ¥21.43000 Tube | - | Tube | Active | Standard | 800 V | 20A | 1.1 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 800 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full Pack | -40°C ~ 150°C | ||
293 In Stock | 1 : ¥77.66000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.5 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 1000pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 Full Pack | TO-220FM | 175°C (Max) | ||
1,941 In Stock | 1 : ¥5.25000 Tube | - | Tube | Active | Schottky | 200 V | 10A | 1.05 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 200 V | - | - | - | Through Hole | TO-220-2 Full Pack | ITO-220AC | -55°C ~ 150°C | ||
700 In Stock | 1 : ¥8.46000 Tube | - | Tube | Active | Standard | 600 V | 8A | 2.9 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 30 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | ||
10,047 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | Schottky | 45 V | 15A | 840 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 45 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | ||
1,241 In Stock | 1 : ¥9.77000 Tube | - | Tube | Active | Standard | 200 V | 15A | 1.1 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 36 ns | 10 µA @ 200 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | ||
2,803 In Stock | 1 : ¥10.02000 Tube | - | Tube | Active | Standard | 600 V | 10A | 1.7 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220NFM | 150°C | ||
450 In Stock 600 Factory | 1 : ¥10.02000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FP | -65°C ~ 175°C | |||
1,532 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | Standard | 600 V | 15A | 1.9 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 2 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | ||
1,205 In Stock | 1 : ¥10.92000 Tube | - | Tube | Active | Standard | 600 V | 20A | 1.3 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220ACFP | 150°C (Max) | ||
20,099 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | Standard | 400 V | 10A | 1.3 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 30 µA @ 400 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220-2 Full-Mold | -40°C ~ 150°C | ||
920 In Stock | 1 : ¥12.64000 Tube | - | Tube | Active | Standard | 350 V | 20A | 1.5 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 nA @ 350 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220NFM | 150°C | ||
1,322 In Stock | 1 : ¥13.05000 Tube | Tube | Active | Standard | 600 V | 25A | 3.4 V @ 25 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 60 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | |||
926 In Stock | 1 : ¥13.55000 Tube | - | Tube | Active | Standard | 600 V | 10A | 1.55 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 600 V | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 Full Pack | TO-220NFM | 150°C (Max) |