STTH10LCD06FP | |
---|---|
DigiKey Part Number | 497-12353-ND |
Manufacturer | |
Manufacturer Product Number | STTH10LCD06FP |
Description | DIODE GP 600V 10A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH10LCD06FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
50 | ¥6.44800 | ¥322.40 |
100 | ¥5.10900 | ¥510.90 |
500 | ¥4.33084 | ¥2,165.42 |
1,000 | ¥4.28347 | ¥4,283.47 |