BYV10MX-600PQ | |
---|---|
DigiKey Part Number | 1740-BYV10MX-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV10MX-600PQ |
Description | DIODE GEN PURP 600V 10A TO220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
50 | ¥2.65180 | ¥132.59 |
100 | ¥1.97040 | ¥197.04 |
500 | ¥1.53818 | ¥769.09 |
1,000 | ¥1.33409 | ¥1,334.09 |