SB10150 | |
---|---|
DigiKey Part Number | 1655-SB10150CT-ND - Cut Tape (CT) 1655-SB10150TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB10150 |
Description | DIODE SCHOTTKY 150V 10A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB10150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.39730 | ¥239.73 |
500 | ¥1.87184 | ¥935.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.52138 | ¥1,901.72 |
2,500 | ¥1.36004 | ¥3,400.10 |
6,250 | ¥1.29088 | ¥8,068.00 |
12,500 | ¥1.19868 | ¥14,983.50 |
31,250 | ¥1.17102 | ¥36,594.38 |
62,500 | ¥1.14116 | ¥71,322.50 |