LY2-DC12 | |
---|---|
DigiKey Part Number | Z790-ND |
Manufacturer | |
Manufacturer Product Number | LY2-DC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2-DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.96000 | ¥108.96 |
10 | ¥96.82000 | ¥968.20 |
25 | ¥91.97920 | ¥2,299.48 |
50 | ¥87.13620 | ¥4,356.81 |
100 | ¥82.29610 | ¥8,229.61 |
250 | ¥75.03480 | ¥18,758.70 |
500 | ¥70.19364 | ¥35,096.82 |
1,000 | ¥66.56297 | ¥66,562.97 |