12VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,495 In Stock | 1 : ¥8.22000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
62,493 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
27,554 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
1,551 In Stock | 1 : ¥8.67000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
22,139 In Stock | 1 : ¥9.56000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
97,114 In Stock 44,500 Factory | 1 : ¥9.83000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,660 In Stock | 1 : ¥10.01000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
28,511 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
42,995 In Stock | 1 : ¥12.60000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 7 A | 250VAC, 30VDC - Max | 1750VA, 210W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
8,210 In Stock 7,500 Factory | 1 : ¥12.60000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
29,140 In Stock | 1 : ¥13.23000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
17,640 In Stock | 1 : ¥13.32000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
5,713 In Stock | 1 : ¥13.41000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
9,943 In Stock | 1 : ¥13.59000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
47,434 In Stock | 1 : ¥13.68000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
17,800 In Stock | 1 : ¥13.85000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - | |||
70,596 In Stock | 1 : ¥14.30000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
23,826 In Stock | 1 : ¥14.30000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,823 In Stock | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
60,111 In Stock | 1 : ¥16.45000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
49,283 In Stock | 1 : ¥16.45000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
22,589 In Stock 50,500 Factory | 1 : ¥17.16000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | CQC, CSA, UR, VDE | General Purpose | - | - | |||
132 In Stock | 1 : ¥19.04000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
5,556 In Stock | 1 : ¥19.49000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 300VAC - Max | 6000VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -30°C ~ 55°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
63,789 In Stock 6,600 Factory | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - |