G5Q-14 DC12 | |
---|---|
DigiKey Part Number | Z225-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-14 DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-14 DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300 W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥13.37200 | ¥133.72 |
25 | ¥11.88800 | ¥297.20 |
50 | ¥11.29440 | ¥564.72 |
100 | ¥10.70100 | ¥1,070.10 |
250 | ¥9.51148 | ¥2,377.87 |
500 | ¥8.91706 | ¥4,458.53 |
1,000 | ¥8.32266 | ¥8,322.66 |
5,000 | ¥8.02541 | ¥40,127.05 |