J107F1CS1212VDC.36 | |
---|---|
DigiKey Part Number | 2449-J107F1CS1212VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS1212VDC.36 |
Description | RELAY GEN PURPOSE SPDT 12A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
10 | ¥7.91900 | ¥79.19 |
25 | ¥7.04360 | ¥176.09 |
50 | ¥6.68940 | ¥334.47 |
100 | ¥6.33730 | ¥633.73 |
250 | ¥5.63328 | ¥1,408.32 |
500 | ¥5.28112 | ¥2,640.56 |
1,000 | ¥4.92913 | ¥4,929.13 |
5,000 | ¥4.75308 | ¥23,765.40 |