STR10100LSS_AY_00301 | |
---|---|
DigiKey Part Number | 3757-STR10100LSS_AY_00301CT-ND - Cut Tape (CT) 3757-STR10100LSS_AY_00301TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STR10100LSS_AY_00301 |
Description | DIODE SCHOTTKY 100V 10A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |