IDP30E120XKSA1 | |
---|---|
DigiKey Part Number | IDP30E120XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP30E120XKSA1 |
Description | DIODE GP 1.2KV 50A TO220-2-2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 2.15 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 243 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
50 | ¥17.94340 | ¥897.17 |
100 | ¥15.38020 | ¥1,538.02 |
500 | ¥13.67162 | ¥6,835.81 |
1,000 | ¥11.70636 | ¥11,706.36 |
2,000 | ¥11.02281 | ¥22,045.62 |
5,000 | ¥10.57525 | ¥52,876.25 |