IDW100E60FKSA1 | |
---|---|
DigiKey Part Number | IDW100E60FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW100E60FKSA1 |
Description | DIODE GP 600V 150A TO247-3-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 150A Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDW100E60FKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
30 | ¥23.04500 | ¥691.35 |
120 | ¥19.75208 | ¥2,370.25 |
510 | ¥17.55755 | ¥8,954.35 |
1,020 | ¥15.03369 | ¥15,334.36 |
2,010 | ¥14.15583 | ¥28,453.22 |
5,010 | ¥13.58107 | ¥68,041.16 |