TO-247-3 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,920 In Stock | 1 : ¥33.17000 Tube | - | Tube | Active | Standard | 650 V | 150A | 1.7 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 108 ns | 40 µA @ 650 V | - | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -40°C ~ 175°C | ||
210 In Stock | 1 : ¥110.83000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 40A | 1.7 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 650 V | 1140pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
6,597 In Stock | 1 : ¥188.09000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 1200 V | 2340pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
126 In Stock | 1 : ¥269.36000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 109A | 1.8 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 246pF @ 400V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
462 In Stock | 1 : ¥22.99000 Tube | - | Tube | Active | Standard | 600 V | 120A | 2 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 121 ns | 40 µA @ 600 V | - | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | -55°C ~ 175°C | ||
390 In Stock | 1 : ¥24.79000 Tube | - | Tube | Active | Standard | 400 V | 60A | 1.35 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 20 µA @ 400 V | - | - | - | Through Hole | TO-247-3 | TO-247 | 175°C (Max) | ||
541 In Stock | 1 : ¥29.06000 Tube | - | Tube | Active | Standard | 600 V | 150A | 2 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 40 µA @ 600 V | - | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | -55°C ~ 175°C | ||
977 In Stock | 1 : ¥29.64000 Tube | - | Tube | Active | Standard | 1200 V | 90A | 1.2 V @ 90 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-3 | TO-247AD | -40°C ~ 150°C | ||
1,007 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Standard | 1200 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-3 | TO-247AC | -40°C ~ 150°C | ||
256 In Stock | 1 : ¥52.46000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 43A | 1.8 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 95 µA @ 650 V | 740pF @ 0V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | |||
1,247 In Stock | 1 : ¥63.54000 Tube | - | Tube | Active | Standard | 800 V | 80A | 1.17 V @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 800 V | - | - | - | Through Hole | TO-247-3 | TO-247AC | -40°C ~ 150°C | ||
627 In Stock | 1 : ¥78.57000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 1.4 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 480 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-3 | TO-247AC | -40°C ~ 150°C | ||
217 In Stock | 1 : ¥87.11000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 650 V | 1250pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | -40°C ~ 175°C | |||
1,148 In Stock | 1 : ¥95.15000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 650 V | 860pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
6,469 In Stock | 1 : ¥112.56000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 740 µA @ 650 V | 1980pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
218 In Stock | 1 : ¥146.79000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 136A | 1.5 V @ 50 A | No Recovery Time > 500mA (Io) | - | 100 µA @ 650 V | 2819pF @ 0V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
178 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | Standard | 600 V | 15A | 2.4 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 19 ns | 25 µA @ 600 V | - | - | - | Through Hole | TO-247-3 | TO-247 [B] | -55°C ~ 175°C | ||
233 In Stock | 1 : ¥17.16000 Tube | Tube | Active | Standard | 600 V | 15A | 1.55 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 15 µA @ 600 V | - | - | - | Through Hole | TO-247-3 | TO-247AD | -55°C ~ 175°C | |||
145 In Stock | 1 : ¥17.90000 Tube | - | Tube | Active | Standard | 600 V | 30A | 2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-247-3 | TO-247 | -40°C ~ 175°C | ||
470 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Standard | 600 V | 30A | 1.75 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 42 ns | 30 µA @ 600 V | - | - | - | Through Hole | TO-247-3 | TO-247AD | -55°C ~ 175°C | |||
2,289 In Stock | 1 : ¥22.08000 Tube | - | Tube | Active | Standard | 650 V | 80A | 2.3 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 40 µA @ 650 V | - | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | -40°C ~ 175°C | ||
171 In Stock | 1 : ¥35.79000 Tube | Tube | Active | Standard | 300 V | 60A | 1.45 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 42 ns | 10 µA @ 300 V | - | - | - | Through Hole | TO-247-3 | TO-247AC | -55°C ~ 175°C | |||
287 In Stock | 1 : ¥42.86000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
223 In Stock | 1 : ¥47.53000 Tube | Tube | Active | Standard | 600 V | 30A | 2.65 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 26 ns | 30 µA @ 600 V | - | - | - | Through Hole | TO-247-3 | TO-247AC | -55°C ~ 175°C | |||
257 In Stock | 1 : ¥50.98000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 16A | 1.7 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 470pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C |