STTH31AC06SWL | |
---|---|
DigiKey Part Number | 497-15570-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH31AC06SWL |
Description | DIODE GEN PURP 600V 30A TO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH31AC06SWL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
30 | ¥14.20033 | ¥426.01 |
120 | ¥12.17100 | ¥1,460.52 |
510 | ¥11.90422 | ¥6,071.15 |