IDW40E65D2FKSA1 | |
---|---|
DigiKey Part Number | 448-IDW40E65D2FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW40E65D2FKSA1 |
Description | DIODE GP 650V 80A TO247-3-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 80A Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3-1 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
30 | ¥17.51967 | ¥525.59 |
120 | ¥15.01642 | ¥1,801.97 |
510 | ¥13.34802 | ¥6,807.49 |
1,020 | ¥11.42918 | ¥11,657.76 |
2,010 | ¥10.76179 | ¥21,631.20 |
5,010 | ¥10.32485 | ¥51,727.50 |