IPW60R024P7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R024P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R024P7XKSA1 |
Description | MOSFET N-CH 650V 101A TO247-3-41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 101A (Tc) 291W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R024P7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 42.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.03mA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7144 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 291W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
30 | ¥73.85267 | ¥2,215.58 |
120 | ¥69.50767 | ¥8,340.92 |
510 | ¥62.99110 | ¥32,125.46 |
1,020 | ¥57.77803 | ¥58,933.59 |