NCD57090CDWR2G | |
---|---|
DigiKey Part Number | 488-NCD57090CDWR2GTR-ND - Tape & Reel (TR) 488-NCD57090CDWR2GCT-ND - Cut Tape (CT) 488-NCD57090CDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57090CDWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47700 | ¥224.77 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥17.47340 | ¥1,747.34 |
250 | ¥15.67828 | ¥3,919.57 |
500 | ¥15.11176 | ¥7,555.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.56165 | ¥12,561.65 |
2,000 | ¥12.08941 | ¥24,178.82 |
5,000 | ¥11.71162 | ¥58,558.10 |