IDW75E60FKSA1 | |
---|---|
DigiKey Part Number | IDW75E60FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW75E60FKSA1 |
Description | DIODE GP 600V 120A TO247-3-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 120A Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 121 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
30 | ¥18.19033 | ¥545.71 |
120 | ¥15.59108 | ¥1,870.93 |
510 | ¥13.85878 | ¥7,067.98 |
1,020 | ¥11.86655 | ¥12,103.88 |
2,010 | ¥11.17363 | ¥22,459.00 |
5,010 | ¥10.71996 | ¥53,707.00 |