IDW16G65C5XKSA1 | |
---|---|
DigiKey Part Number | 448-IDW16G65C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW16G65C5XKSA1 |
Description | DIODE SIL CARB 650V 16A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
30 | ¥40.72333 | ¥1,221.70 |
120 | ¥36.43717 | ¥4,372.46 |
510 | ¥32.15057 | ¥16,396.79 |
1,020 | ¥28.93554 | ¥29,514.25 |
2,010 | ¥27.11368 | ¥54,498.50 |