Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,084 In Stock | 1 : ¥63.46000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 210 µA @ 650 V | 590pF @ 1V, 1MHz | Through Hole | TO-247-3 | PG-TO247-3-41 | -55°C ~ 175°C | |||
287 In Stock | 1 : ¥42.86000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C |