VS-C4PU3006L-N3 | |
---|---|
DigiKey Part Number | VS-C4PU3006L-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-C4PU3006L-N3 |
Description | DIODE GEN PURP 600V 15A TO247AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
25 | ¥13.75640 | ¥343.91 |
100 | ¥11.31800 | ¥1,131.80 |
500 | ¥9.57722 | ¥4,788.61 |
1,000 | ¥8.12606 | ¥8,126.06 |
2,000 | ¥7.71976 | ¥15,439.52 |
5,000 | ¥7.42954 | ¥37,147.70 |
10,000 | ¥7.18358 | ¥71,835.80 |