UJ3D06560KSD | |
---|---|
DigiKey Part Number | 2312-UJ3D06560KSD-ND |
Manufacturer | |
Manufacturer Product Number | UJ3D06560KSD |
Description | DIODE SIL CARB 650V 30A TO247-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-247-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 740 µA @ 650 V | |
Capacitance @ Vr, F | 1980pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.56000 | ¥112.56 |
25 | ¥99.33880 | ¥2,483.47 |
100 | ¥86.03880 | ¥8,603.88 |
250 | ¥72.82164 | ¥18,205.41 |
500 | ¥68.96236 | ¥34,481.18 |