Qorvo Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,488 In Stock | 1 : ¥122.24000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 25A | 1.7 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 360 µA @ 1700 V | 1500pF @ 1V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
15,087 In Stock | 1 : ¥188.09000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 1200 V | 2340pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
6,597 In Stock | 1 : ¥188.09000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 1200 V | 2340pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
16,033 In Stock | 1 : ¥15.93000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.6 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 22 µA @ 1200 V | 109pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
36,075 In Stock | 1 : ¥27.17000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.6 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 55 µA @ 1200 V | 250pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
9,006 In Stock | 1 : ¥43.92000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 110 µA @ 1200 V | 510pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
6,440 In Stock | 1 : ¥112.56000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 740 µA @ 650 V | 1980pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
55,224 In Stock | 1 : ¥17.73000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.7 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 196pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
11,666 In Stock | 1 : ¥23.64000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 327pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
10,601 In Stock | 1 : ¥28.73000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 80 µA @ 650 V | 392pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
6,011 In Stock | 1 : ¥40.56000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 120 µA @ 650 V | 654pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
7,769 In Stock | 1 : ¥59.27000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 370 µA @ 650 V | 990pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
407 In Stock | 1 : ¥65.84000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 1200 V | 810pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
1,373 In Stock | 1 : ¥77.91000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 1200 V | 1020pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
22,775 In Stock | 1 : ¥13.79000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 25 µA @ 650 V | 118pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
28,213 In Stock | 1 : ¥20.85000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.7 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 650 V | 250pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
939 In Stock | 1 : ¥35.30000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 16A | 1.7 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 500pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
7,251 In Stock | 1 : ¥39.49000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 110 µA @ 1200 V | 510pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
9,837 In Stock | 1 : ¥42.69000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 120 µA @ 650 V | 654pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | |||
528 In Stock | 1 : ¥45.73000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.6 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 110 µA @ 1200 V | 500pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 600 : ¥25.55302 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 110 µA @ 1200 V | 510pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C |