IDW30G65C5XKSA1 | |
---|---|
DigiKey Part Number | 448-IDW30G65C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW30G65C5XKSA1 |
Description | DIODE SIL CARB 650V 30A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 220 µA @ 650 V | |
Capacitance @ Vr, F | 860pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
30 | ¥75.96800 | ¥2,279.04 |
120 | ¥67.97175 | ¥8,156.61 |
510 | ¥59.97535 | ¥30,587.43 |
1,020 | ¥53.97777 | ¥55,057.33 |