STTH61W04SW | |
---|---|
DigiKey Part Number | 497-13398-ND |
Manufacturer | |
Manufacturer Product Number | STTH61W04SW |
Description | DIODE GEN PURP 400V 60A TO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH61W04SW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
30 | ¥19.65700 | ¥589.71 |
120 | ¥16.84925 | ¥2,021.91 |
510 | ¥14.97710 | ¥7,638.32 |
1,020 | ¥12.82420 | ¥13,080.68 |
2,010 | ¥12.07536 | ¥24,271.47 |
5,010 | ¥11.58507 | ¥58,041.20 |