VS-60APU04-N3 | |
---|---|
DigiKey Part Number | VS-60APU04-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APU04-N3 |
Description | DIODE GEN PURP 400V 60A TO247AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥18.28480 | ¥457.12 |
125 | ¥15.67152 | ¥1,958.94 |
250 | ¥14.80096 | ¥3,700.24 |
625 | ¥13.93040 | ¥8,706.50 |
1,250 | ¥11.92793 | ¥14,909.91 |
2,500 | ¥11.23137 | ¥28,078.42 |