SMMSD4148T1G

DigiKey Part Number
SMMSD4148T1GOSTR-ND - Tape & Reel (TR)
SMMSD4148T1GOSCT-ND - Cut Tape (CT)
SMMSD4148T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMSD4148T1G
Description
DIODE GEN PURP 100V 200MA SOD123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SMMSD4148T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.33000¥13.30
100¥0.64940¥64.94
500¥0.54168¥270.84
1,000¥0.37634¥376.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32618¥978.54
6,000¥0.30257¥1,815.42
9,000¥0.25091¥2,258.19
30,000¥0.24649¥7,394.70
75,000¥0.22139¥16,604.25
150,000¥0.19187¥28,780.50
Manufacturers Standard Package