SMDA15CDR2G | |
---|---|
DigiKey Part Number | 488-SMDA15CDR2GTR-ND - Tape & Reel (TR) 488-SMDA15CDR2GCT-ND - Cut Tape (CT) 488-SMDA15CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15CDR2G |
Description | TVS DIODE 15V 30V 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMDA15CDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥17.35600 | ¥173.56 |
100 | ¥13.81630 | ¥1,381.63 |
500 | ¥11.69092 | ¥5,845.46 |
1,000 | ¥9.91958 | ¥9,919.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.42361 | ¥23,559.03 |
5,000 | ¥9.06935 | ¥45,346.75 |