901-9895-RFX | |
---|---|
DigiKey Part Number | ARFX1229-ND |
Manufacturer | |
Manufacturer Product Number | 901-9895-RFX |
Description | CONN SMA PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9895-RFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
10 | ¥70.49800 | ¥704.98 |
25 | ¥63.67520 | ¥1,591.88 |
50 | ¥59.06300 | ¥2,953.15 |
100 | ¥54.87600 | ¥5,487.60 |
250 | ¥49.93564 | ¥12,483.91 |
500 | ¥46.60592 | ¥23,302.96 |
1,000 | ¥43.59308 | ¥43,593.08 |