132331

DigiKey Part Number
ACX2070-ND
Manufacturer
Manufacturer Product Number
132331
Description
CONN CAP CVR SHORT FOR SMA JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Shorting For SMA Jacks
Datasheet
 Datasheet
EDA/CAD Models
132331 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMA
Accessory Type
Cap (Cover), Shorting
For Use With/Related Products
SMA Jacks
Body Material
Brass
Body Finish
Gold
Features
-
Color
Gold
Center Contact Material
Brass
Center Contact Finish
Gold
Base Product Number
In-Stock: 2,074
Can ship immediately
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.11000¥50.11
10¥40.81900¥408.19
25¥37.63040¥940.76
50¥35.38440¥1,769.22
100¥33.27480¥3,327.48
300¥30.18750¥9,056.25
500¥28.85204¥14,426.02
1,000¥27.13434¥27,134.34
2,500¥26.56646¥66,416.15
Manufacturers Standard Package