132322 | |
---|---|
DigiKey Part Number | ACX1652-ND |
Manufacturer | |
Manufacturer Product Number | 132322 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132322 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.76000 | ¥98.76 |
10 | ¥87.56600 | ¥875.66 |
25 | ¥84.19640 | ¥2,104.91 |
50 | ¥80.82720 | ¥4,041.36 |
100 | ¥76.33720 | ¥7,633.72 |
300 | ¥69.60163 | ¥20,880.49 |
500 | ¥65.11130 | ¥32,555.65 |
1,000 | ¥59.72280 | ¥59,722.80 |