ST0228-30-003-A | |
---|---|
DigiKey Part Number | 115-ST0228-30-003-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0228-30-003-A |
Description | DUAL BAND EXTERNAL RF ANTENNA CE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.487GHz IoT, Wi-Fi Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz 2.1dBi, 3.1dBi SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.1dBi, 3.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.791" (172.50mm) | |
Applications | IoT, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.97000 | ¥61.97 |
10 | ¥55.98900 | ¥559.89 |
25 | ¥53.38760 | ¥1,334.69 |
100 | ¥46.35630 | ¥4,635.63 |
250 | ¥44.27228 | ¥11,068.07 |
500 | ¥40.36616 | ¥20,183.08 |
1,000 | ¥35.15755 | ¥35,157.55 |
2,500 | ¥33.85542 | ¥84,638.55 |