202112-10 | |
---|---|
DigiKey Part Number | ACX1434-ND |
Manufacturer | |
Manufacturer Product Number | 202112-10 |
Description | CONN CAP (COVER) FOR SMA JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 202112-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | SMA Jacks | |
Body Material | Brass | |
Body Finish | Gold | |
Features | Chain | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥26.05000 | ¥260.50 |
25 | ¥24.67200 | ¥616.80 |
50 | ¥24.09900 | ¥1,204.95 |
100 | ¥22.95130 | ¥2,295.13 |
300 | ¥20.08257 | ¥6,024.77 |
500 | ¥19.50880 | ¥9,754.40 |
1,000 | ¥16.63988 | ¥16,639.88 |
2,500 | ¥15.49226 | ¥38,730.65 |