202102-10 | |
---|---|
DigiKey Part Number | ACX1448-ND |
Manufacturer | |
Manufacturer Product Number | 202102-10 |
Description | CONN CAP COVER FOR N TYPE JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 202102-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.62600 | ¥276.26 |
25 | ¥26.16320 | ¥654.08 |
50 | ¥25.55540 | ¥1,277.77 |
100 | ¥24.33880 | ¥2,433.88 |
300 | ¥21.29677 | ¥6,389.03 |
500 | ¥20.68822 | ¥10,344.11 |
1,000 | ¥17.64583 | ¥17,645.83 |
2,500 | ¥16.42884 | ¥41,072.10 |