202101-10 | |
---|---|
DigiKey Part Number | ARF3013-ND |
Manufacturer | |
Manufacturer Product Number | 202101-10 |
Description | CONN CAP (COVER) FOR TNC JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥33.35600 | ¥333.56 |
25 | ¥31.58800 | ¥789.70 |
50 | ¥30.85400 | ¥1,542.70 |
100 | ¥29.38540 | ¥2,938.54 |
300 | ¥25.71230 | ¥7,713.69 |
500 | ¥24.97750 | ¥12,488.75 |
1,000 | ¥21.30436 | ¥21,304.36 |
2,500 | ¥19.83512 | ¥49,587.80 |